
8020 | |
|---|---|
DigiKey Part Number | 469-1034-ND |
Manufacturer | |
Manufacturer Product Number | 8020 |
Description | MAGNET 0.250"D X 0.750"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.250" Dia x 0.750" H (6.35mm x 19.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 5487G (Surface Gauss) | |
Size | 0.250" Dia x 0.750" H (6.35mm x 19.0mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 27,80200 Kč | 139,01 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 25 | 24,83640 Kč | 620,91 Kč |
| 50 | 23,73620 Kč | 1 186,81 Kč |
| 100 | 22,72820 Kč | 2 272,82 Kč |
| 500 | 20,70486 Kč | 10 352,43 Kč |
| 1 000 | 19,95251 Kč | 19 952,51 Kč |
| 5 000 | 18,43792 Kč | 92 189,60 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |




