Field Programmable 32-Bit ARM M4F 2k Gates 42-CSP (2.65mm x 2.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Field Programmable 32-Bit ARM M4F 2k Gates 42-CSP (2.65mm x 2.42mm)
EOS S3 Introduction

EOS3FLF512-WRN42

DigiKey Part Number
3857-EOS3FLF512-WRN42TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EOS3FLF512-WRN42
Description
EOS S3 ULTRA LOW POWER SENSOR &
Customer Reference
Detailed Description
Field Programmable 32-Bit ARM M4F 2k Gates 42-CSP (2.65mm x 2.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QuickLogic
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Type
32-Bit ARM M4F
Speed
80 MHz
Interface
I2C, UART, SPI, PDM, I2S, 12-bit ADC
Program SRAM Bytes
512K
FPGA SRAM
64kb
EEPROM Size
-
Data SRAM Bytes
512K
FPGA Core Cells
891
FPGA Gates
2k
FPGA Registers
891
Voltage - Supply
1.1V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TJ)
Package / Case
42-WLCSP
Supplier Device Package
42-CSP (2.65mm x 2.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 995
MARKETPLACE PRODUCT
Will ship in approximately 3 days from QuickLogic/QuickLogic Corporation
A separate 1 028,90 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.