
TTE-9025 | |
|---|---|
DigiKey Part Number | 4867-TTE-9025-ND |
Manufacturer | |
Manufacturer Product Number | TTE-9025 |
Description | CABLE TESTER REMOTE MULTI CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multiple Cables Cable Tester, Main and Remote Units |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cable Tester, Main and Remote Units | |
For Use With/Related Products | Multiple Cables | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,63000 Kč | 830,63 Kč |
| 5 | 769,92400 Kč | 3 849,62 Kč |
| 10 | 745,14900 Kč | 7 451,49 Kč |
| 25 | 713,63720 Kč | 17 840,93 Kč |
| Unit Price without VAT: | 830,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,06230 Kč |







