
NPC-6203 | |
|---|---|
DigiKey Part Number | 4867-NPC-6203-ND |
Manufacturer | |
Manufacturer Product Number | NPC-6203 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,25000 Kč | 77,25 Kč |
| 2 | 73,57000 Kč | 147,14 Kč |
| 3 | 71,50000 Kč | 214,50 Kč |
| 5 | 68,96000 Kč | 344,80 Kč |
| 7 | 67,36000 Kč | 471,52 Kč |
| 10 | 65,69700 Kč | 656,97 Kč |
| 25 | 61,55880 Kč | 1 538,97 Kč |
| 50 | 58,58220 Kč | 2 929,11 Kč |
| 100 | 55,72990 Kč | 5 572,99 Kč |
| Unit Price without VAT: | 77,25000 Kč |
|---|---|
| Unit Price with VAT: | 93,47250 Kč |

