NPC-18xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPC-1801

DigiKey Part Number
4867-NPC-1801-ND
Manufacturer
Manufacturer Product Number
NPC-1801
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quest Technology International Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
White
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,68000 Kč41,68 Kč
239,78500 Kč79,57 Kč
338,73333 Kč116,20 Kč
537,34200 Kč186,71 Kč
736,47714 Kč255,34 Kč
1035,57500 Kč355,75 Kč
2533,34320 Kč833,58 Kč
5031,74340 Kč1 587,17 Kč
10030,20890 Kč3 020,89 Kč
Manufacturers Standard Package
Unit Price without VAT:41,68000 Kč
Unit Price with VAT:50,43280 Kč