
FR1907-45-02 | |
|---|---|
DigiKey Part Number | 4868-FR1907-45-02-ND |
Manufacturer | |
Manufacturer Product Number | FR1907-45-02 |
Description | RACK ALUM 21X3X40 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 21.000" L x 3.000" W x 40.000" H (76.20mm x 533.40mm x 1016.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 45U | |
Dimensions - Panel | 19.000" L x 3.000" W x 79.000" H (76.20mm x 482.60mm x 2006.60mm) | |
Dimensions - Overall | 21.000" L x 3.000" W x 40.000" H (76.20mm x 533.40mm x 1016.00mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 955,95000 Kč | 4 955,95 Kč |
| 5 | 4 236,43000 Kč | 21 182,15 Kč |
| 10 | 4 108,78400 Kč | 41 087,84 Kč |
| Unit Price without VAT: | 4 955,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 996,69950 Kč |







