
ES1019-0108 | |
|---|---|
DigiKey Part Number | 4868-ES1019-0108-ND |
Manufacturer | |
Manufacturer Product Number | ES1019-0108 |
Description | SHELF 15X19X1.750" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Keyboard, Fixed 15.000" L x 19.000" W x 1.750" H (381.00mm x 482.60mm x 44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Keyboard, Fixed | |
Size / Dimension | 15.000" L x 19.000" W x 1.750" H (381.00mm x 482.60mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,92000 Kč | 940,92 Kč |
| 5 | 804,35000 Kč | 4 021,75 Kč |
| 10 | 751,79100 Kč | 7 517,91 Kč |
| 25 | 687,56680 Kč | 17 189,17 Kč |
| 50 | 642,64800 Kč | 32 132,40 Kč |
| 100 | 635,71450 Kč | 63 571,45 Kč |
| Unit Price without VAT: | 940,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,51320 Kč |



