
ES0319-0215 | |
|---|---|
DigiKey Part Number | 4868-ES0319-0215-ND |
Manufacturer | |
Manufacturer Product Number | ES0319-0215 |
Description | SHELF 15X19X3.500" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 15.000" L x 19.000" W x 3.500" H (381.00mm x 482.60mm x 88.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 15.000" L x 19.000" W x 3.500" H (381.00mm x 482.60mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,21000 Kč | 1 052,21 Kč |
| 5 | 899,47000 Kč | 4 497,35 Kč |
| 10 | 840,71800 Kč | 8 407,18 Kč |
| 25 | 768,88800 Kč | 19 222,20 Kč |
| 50 | 720,75640 Kč | 36 037,82 Kč |
| Unit Price without VAT: | 1 052,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 273,17410 Kč |




