
ES0319-0112 | |
|---|---|
DigiKey Part Number | 4868-ES0319-0112-ND |
Manufacturer | |
Manufacturer Product Number | ES0319-0112 |
Description | SHELF 12X19X1.750" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 12.000" L x 19.000" W x 1.750" H (304.80mm x 482.60mm x 44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 12.000" L x 19.000" W x 1.750" H (304.80mm x 482.60mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,49000 Kč | 1 024,49 Kč |
| 5 | 875,82600 Kč | 4 379,13 Kč |
| 10 | 818,60700 Kč | 8 186,07 Kč |
| 25 | 748,65440 Kč | 18 716,36 Kč |
| 50 | 699,74160 Kč | 34 987,08 Kč |
| 100 | 699,49590 Kč | 69 949,59 Kč |
| Unit Price without VAT: | 1 024,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 239,63290 Kč |




