Metal, Steel Shelf, Fixed 12.000" L x 19.000" W x 1.750" H (304.80mm x 482.60mm x 44.45mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES0219-0112

DigiKey Part Number
4868-ES0219-0112-ND
Manufacturer
Manufacturer Product Number
ES0219-0112
Description
SHELF 12X19X1.750" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 12.000" L x 19.000" W x 1.750" H (304.80mm x 482.60mm x 44.45mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quest Manufacturing Co.
Series
-
Packaging
Box
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
12.000" L x 19.000" W x 1.750" H (304.80mm x 482.60mm x 44.45mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 139,77000 Kč1 139,77 Kč
5974,35000 Kč4 871,75 Kč
10910,70400 Kč9 107,04 Kč
25832,88160 Kč20 822,04 Kč
50788,47500 Kč39 423,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 139,77000 Kč
Unit Price with VAT:1 379,12170 Kč