Metal, Steel Shelf, Fixed 7.000" L x 19.000" W x 1.750" H (177.80mm x 482.60mm x 44.45mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES0219-0107

DigiKey Part Number
4868-ES0219-0107-ND
Manufacturer
Manufacturer Product Number
ES0219-0107
Description
SHELF 7X19X1.750" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 7.000" L x 19.000" W x 1.750" H (177.80mm x 482.60mm x 44.45mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quest Manufacturing Co.
Series
-
Packaging
Box
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
7.000" L x 19.000" W x 1.750" H (177.80mm x 482.60mm x 44.45mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1792,25000 Kč792,25 Kč
5677,22800 Kč3 386,14 Kč
10633,00600 Kč6 330,06 Kč
25578,92320 Kč14 473,08 Kč
50553,55760 Kč27 677,88 Kč
Manufacturers Standard Package
Unit Price without VAT:792,25000 Kč
Unit Price with VAT:958,62250 Kč