
ES0119-0123 | |
|---|---|
DigiKey Part Number | 4868-ES0119-0123-ND |
Manufacturer | |
Manufacturer Product Number | ES0119-0123 |
Description | SLIDE-OUT VENT SHELF W/ ADJ RAIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 26.000" L x 19.000" W x 1.750" H (660.40mm x 482.60mm x 44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 26.000" L x 19.000" W x 1.750" H (660.40mm x 482.60mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 053,68000 Kč | 3 053,68 Kč |
| 5 | 2 610,41600 Kč | 13 052,08 Kč |
| 10 | 2 521,99200 Kč | 25 219,92 Kč |
| Unit Price without VAT: | 3 053,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 694,95280 Kč |



