
BP19-01 | |
|---|---|
DigiKey Part Number | 4868-BP19-01-ND |
Manufacturer | |
Manufacturer Product Number | BP19-01 |
Description | PANEL 1.750X19X0.492" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 1.750" L x 19.000" W x 0.492" H (44.45mm x 482.60mm x 12.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 1.750" L x 19.000" W x 0.492" H (44.45mm x 482.60mm x 12.50mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,02000 Kč | 297,02 Kč |
| 5 | 253,99000 Kč | 1 269,95 Kč |
| 10 | 237,40200 Kč | 2 374,02 Kč |
| 25 | 217,11800 Kč | 5 427,95 Kč |
| 50 | 202,93460 Kč | 10 146,73 Kč |
| 100 | 189,67940 Kč | 18 967,94 Kč |
| 250 | 183,92480 Kč | 45 981,20 Kč |
| Unit Price without VAT: | 297,02000 Kč |
|---|---|
| Unit Price with VAT: | 359,39420 Kč |




