
QLUV07N3GEU | |
|---|---|
DigiKey Part Number | 3970-QLUV07N3GEUTR-ND - Tape & Reel (TR) 3970-QLUV07N3GEUCT-ND - Cut Tape (CT) 3970-QLUV07N3GEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07N3GEU |
Description | 3535 PACKAGE UV LED, QUARTZ GLAS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 270nm ~ 280nm 6.5V 500mA 50mW/sr @ 500mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 50mW/sr @ 500mA | |
Wavelength | 270nm ~ 280nm | |
Voltage - Forward (Vf) (Typ) | 6.5V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,27000 Kč | 603,27 Kč |
| 10 | 485,32700 Kč | 4 853,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 433,85220 Kč | 21 692,61 Kč |
| 100 | 417,13370 Kč | 41 713,37 Kč |
| 150 | 408,57347 Kč | 61 286,02 Kč |
| 250 | 398,92336 Kč | 99 730,84 Kč |
| 350 | 393,18934 Kč | 137 616,27 Kč |
| 500 | 387,59998 Kč | 193 799,99 Kč |
| Unit Price without VAT: | 603,27000 Kč |
|---|---|
| Unit Price with VAT: | 729,95670 Kč |

