cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLUV07N3GEU

DigiKey Part Number
3970-QLUV07N3GEUTR-ND - Tape & Reel (TR)
3970-QLUV07N3GEUCT-ND - Cut Tape (CT)
3970-QLUV07N3GEUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLUV07N3GEU
Description
3535 PACKAGE UV LED, QUARTZ GLAS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 270nm ~ 280nm 6.5V 500mA 50mW/sr @ 500mA 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quelighting Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
50mW/sr @ 500mA
Wavelength
270nm ~ 280nm
Voltage - Forward (Vf) (Typ)
6.5V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1581,40000 Kč581,40 Kč
10467,81500 Kč4 678,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50418,20040 Kč20 910,02 Kč
100402,08240 Kč40 208,24 Kč
150393,83147 Kč59 074,72 Kč
250384,52708 Kč96 131,77 Kč
350379,00163 Kč132 650,57 Kč
500373,61602 Kč186 808,01 Kč
Manufacturers Standard Package
Unit Price without VAT:581,40000 Kč
Unit Price with VAT:703,49400 Kč