
QLUV07K5GCP | |
---|---|
DigiKey Part Number | 3970-QLUV07K5GCPTR-ND - Tape & Reel (TR) 3970-QLUV07K5GCPCT-ND - Cut Tape (CT) 3970-QLUV07K5GCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07K5GCP |
Description | 3535,UV,QUARTZ LENS,395NM, 60 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.3V, 3.6V 1.5A 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm (390nm ~ 400nm) | |
Voltage - Forward (Vf) (Typ) | 3.3V, 3.6V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,12000 Kč | 53,12 Kč |
10 | 38,36900 Kč | 383,69 Kč |
100 | 29,60780 Kč | 2 960,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 25,75380 Kč | 12 876,90 Kč |
1 000 | 24,49733 Kč | 24 497,33 Kč |
1 500 | 23,85368 Kč | 35 780,52 Kč |
2 500 | 23,12722 Kč | 57 818,05 Kč |
3 500 | 22,69530 Kč | 79 433,55 Kč |
5 000 | 22,27427 Kč | 111 371,35 Kč |
Unit Price without VAT: | 53,12000 Kč |
---|---|
Unit Price with VAT: | 64,27520 Kč |