
QLSP27YD | |
|---|---|
DigiKey Part Number | 3970-QLSP27YDTR-ND - Tape & Reel (TR) 3970-QLSP27YDCT-ND - Cut Tape (CT) 3970-QLSP27YDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP27YD |
Description | PLCC2, TOP VIEW, YELLOW, 30,50MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,40850 Kč | 240,85 Kč |
| 500 | 1,93560 Kč | 967,80 Kč |
| 1 000 | 1,77853 Kč | 1 778,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,64488 Kč | 3 289,76 Kč |
| 4 000 | 1,53091 Kč | 6 123,64 Kč |
| 6 000 | 1,47235 Kč | 8 834,10 Kč |
| 10 000 | 1,40611 Kč | 14 061,10 Kč |
| 14 000 | 1,36666 Kč | 19 133,24 Kč |
| 20 000 | 1,32812 Kč | 26 562,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


