
QLSP27TG_B | |
|---|---|
DigiKey Part Number | 3970-QLSP27TG_BTR-ND - Tape & Reel (TR) 3970-QLSP27TG_BCT-ND - Cut Tape (CT) 3970-QLSP27TG_BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP27TG_B |
Description | 3528 PACKAGE LED, PLCC2 DOME LEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 505nm LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 4,48520 Kč | 448,52 Kč |
| 500 | 3,67256 Kč | 1 836,28 Kč |
| 1 000 | 3,40525 Kč | 3 405,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,17742 Kč | 6 354,84 Kč |
| 4 000 | 2,98392 Kč | 11 935,68 Kč |
| 6 000 | 2,88460 Kč | 17 307,60 Kč |
| 10 000 | 2,77235 Kč | 27 723,50 Kč |
| 14 000 | 2,70556 Kč | 37 877,84 Kč |
| 20 000 | 2,64039 Kč | 52 807,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


