
QLSP05RG | |
|---|---|
DigiKey Part Number | 3970-QLSP05RGTR-ND - Tape & Reel (TR) 3970-QLSP05RGCT-ND - Cut Tape (CT) 3970-QLSP05RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP05RG |
Description | LED RED CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 9,38820 Kč | 938,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,86460 Kč | 3 932,30 Kč |
| 1 000 | 7,36526 Kč | 7 365,26 Kč |
| 1 500 | 7,10866 Kč | 10 662,99 Kč |
| 2 500 | 6,81881 Kč | 17 047,03 Kč |
| 3 500 | 6,64623 Kč | 23 261,81 Kč |
| 5 000 | 6,47784 Kč | 32 389,20 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



