
QLSP04RBU | |
|---|---|
DigiKey Part Number | 3970-QLSP04RBUTR-ND - Tape & Reel (TR) 3970-QLSP04RBUCT-ND - Cut Tape (CT) 3970-QLSP04RBUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP04RBU |
Description | 3030 PACKAGE LED, TOP VIEW, ROYA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Royal Blue 455nm (450nm ~ 460nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (450nm ~ 460nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 29 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 33lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 10°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 100 | 9,96570 Kč | 996,57 Kč |
| 500 | 8,37232 Kč | 4 186,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,85031 Kč | 7 850,31 Kč |
| 2 000 | 7,40726 Kč | 14 814,52 Kč |
| 3 000 | 7,17992 Kč | 21 539,76 Kč |
| 5 000 | 6,92325 Kč | 34 616,25 Kč |
| 7 000 | 6,77060 Kč | 47 394,20 Kč |
| 10 000 | 6,62164 Kč | 66 216,40 Kč |
| 25 000 | 6,29296 Kč | 157 324,00 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

