
QLIR05FYAM | |
|---|---|
DigiKey Part Number | 3970-QLIR05FYAMTR-ND - Tape & Reel (TR) 3970-QLIR05FYAMCT-ND - Cut Tape (CT) 3970-QLIR05FYAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLIR05FYAM |
Description | 3528 PACKAGE IR LED, PLCC4, TOP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 1.5V 100mA 2mW/sr @ 100mA 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 100mA | |
Wavelength | 1300nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 49,36200 Kč | 493,62 Kč |
| 100 | 38,52780 Kč | 3 852,78 Kč |
| 500 | 33,76756 Kč | 16 883,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,21766 Kč | 32 217,66 Kč |
| 2 000 | 30,90582 Kč | 61 811,64 Kč |
| 3 000 | 30,23412 Kč | 90 702,36 Kč |
| 5 000 | 29,47653 Kč | 147 382,65 Kč |
| 7 000 | 29,02648 Kč | 203 185,36 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |



