
QLIR01BYGM | |
---|---|
DigiKey Part Number | 3970-QLIR01BYGM-ND |
Manufacturer | |
Manufacturer Product Number | QLIR01BYGM |
Description | 5MM THROUGH HOLE PACKAGE IR LED, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 200mA 250mW/sr @ 100mA 20° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | 250mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 20° | |
Orientation | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,37000 Kč | 14,37 Kč |
10 | 9,95700 Kč | 99,57 Kč |
100 | 7,23220 Kč | 723,22 Kč |
500 | 6,01446 Kč | 3 007,23 Kč |
1 000 | 5,61493 Kč | 5 614,93 Kč |
2 000 | 5,27551 Kč | 10 551,02 Kč |
5 000 | 4,90438 Kč | 24 521,90 Kč |
10 000 | 4,67294 Kč | 46 729,40 Kč |
25 000 | 4,42053 Kč | 110 513,25 Kč |
Unit Price without VAT: | 14,37000 Kč |
---|---|
Unit Price with VAT: | 17,38770 Kč |