
YSOS001AA | |
|---|---|
DigiKey Part Number | 2958-YSOS001AA-ND |
Manufacturer | |
Manufacturer Product Number | YSOS001AA |
Description | ANTENNA TUNER, SP4T, MAX 40V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Tuner General Purpose 100MHz 230-LGA (31x28) |
Datasheet | Datasheet |
EDA/CAD Models | YSOS001AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Tuner | |
Frequency | 100MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 230-BLGA Module | |
Supplier Device Package | 230-LGA (31x28) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,13920 Kč | 378,48 Kč |
| 100 | 13,36040 Kč | 1 336,04 Kč |
| 250 | 12,51464 Kč | 3 128,66 Kč |
| 500 | 12,00398 Kč | 6 001,99 Kč |
| 1 000 | 11,58382 Kč | 11 583,82 Kč |
| 2 500 | 11,14016 Kč | 27 850,40 Kč |
| 5 000 | 10,87279 Kč | 54 363,95 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |

