
YSAN028GA | |
|---|---|
DigiKey Part Number | 2958-YSAN028GA-ND |
Manufacturer | |
Manufacturer Product Number | YSAN028GA |
Description | COAX CBL RP-SMA TO MHF4L 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to I-PEX MHF4L | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,66800 Kč | 506,68 Kč |
| 25 | 46,43080 Kč | 1 160,77 Kč |
| 100 | 41,76500 Kč | 4 176,50 Kč |
| 250 | 39,54176 Kč | 9 885,44 Kč |
| 500 | 38,20166 Kč | 19 100,83 Kč |
| 1 000 | 37,09843 Kč | 37 098,43 Kč |
| 2 500 | 35,93354 Kč | 89 833,85 Kč |
| 5 000 | 35,23179 Kč | 176 158,95 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |


