
YSAN028BA | |
|---|---|
DigiKey Part Number | 2958-YSAN028BA-ND |
Manufacturer | |
Manufacturer Product Number | YSAN028BA |
Description | SMA(F) TO IPEX MHF4, 1.13 MICRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector I-PEX MHF4L Plug, Right Angle |
Manufacturer Quectel | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 5.906" (150.00mm) |
Style RP-SMA to I-PEX MHF4L | Cable Type 1.13mm OD Coaxial Cable |
1st Connector RP-SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 60,87300 Kč | 608,73 Kč |
| 25 | 55,89680 Kč | 1 397,42 Kč |
| 100 | 50,43510 Kč | 5 043,51 Kč |
| 250 | 47,83092 Kč | 11 957,73 Kč |
| 500 | 46,26112 Kč | 23 130,56 Kč |
| 1 000 | 44,96890 Kč | 44 968,90 Kč |
| 2 500 | 43,60487 Kč | 109 012,17 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |


