
YPCS002AA | |
|---|---|
DigiKey Part Number | 2958-YPCS002AA-ND |
Manufacturer | |
Manufacturer Product Number | YPCS002AA |
Description | NB IOT SMD CHIP ANTENNA 791-960 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LPWA, LTE Chip SMA Female Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YPCS002AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 875.5MHz | |
Frequency Range | 791MHz ~ 960MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3.2 | |
Return Loss | - | |
Gain | -1.08dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 2G, 3G, 4G, LPWA, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 20,63680 Kč | 515,92 Kč |
| 100 | 18,31870 Kč | 1 831,87 Kč |
| 250 | 17,21248 Kč | 4 303,12 Kč |
| 500 | 16,54642 Kč | 8 273,21 Kč |
| 1 800 | 15,60979 Kč | 28 097,62 Kč |
| 3 600 | 15,22717 Kč | 54 817,81 Kč |
| 5 400 | 15,03558 Kč | 81 192,13 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



