
YPCP003BA | |
|---|---|
DigiKey Part Number | 2958-YPCP003BATR-ND - Tape & Reel (TR) 2958-YPCP003BACT-ND - Cut Tape (CT) 2958-YPCP003BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YPCP003BA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 698MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz |
Manufacturer Quectel | Antenna Type Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Bands 3 |
Part Status Active | Gain 3.7dBi |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 829MHz, 1.947GHz, 2.5GHz | Applications 4G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,73000 Kč | 267,30 Kč |
| 25 | 24,29880 Kč | 607,47 Kč |
| 100 | 21,61740 Kč | 2 161,74 Kč |
| 250 | 20,33952 Kč | 5 084,88 Kč |
| 500 | 19,56888 Kč | 9 784,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,93432 Kč | 18 934,32 Kč |
| 2 000 | 18,41210 Kč | 36 824,20 Kč |
| 3 000 | 18,15060 Kč | 54 451,80 Kč |
| 5 000 | 17,86081 Kč | 89 304,05 Kč |
| 7 000 | 17,69147 Kč | 123 840,29 Kč |
| 10 000 | 17,52858 Kč | 175 285,80 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


