New at DigiKey
YLUX013XQQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLUX013XQQ

DigiKey Part Number
2958-YLUX013XQQ-ND
Manufacturer
Manufacturer Product Number
YLUX013XQQ
Description
CABLE, SCREW MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 106.3" (2.7m) 8.9'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
106.3" (2.7m) 8.9'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
2 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1102,09000 Kč102,09 Kč
1086,72600 Kč867,26 Kč
3080,24267 Kč2 407,28 Kč
5077,39660 Kč3 869,83 Kč
10073,70240 Kč7 370,24 Kč
25069,08612 Kč17 271,53 Kč
50065,79010 Kč32 895,05 Kč
1 00062,65238 Kč62 652,38 Kč
2 50058,73388 Kč146 834,70 Kč
Manufacturers Standard Package
Unit Price without VAT:102,09000 Kč
Unit Price with VAT:123,52890 Kč