
YFTA009E3AM | |
|---|---|
DigiKey Part Number | 2958-YFTA009E3AM-ND |
Manufacturer | |
Manufacturer Product Number | YFTA009E3AM |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, Iridium Ceramic Patch I-PEX MHF1 Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFTA009E3AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 1.538GHz, 1.582GHz, 1.621GHz, 1.643GHz, 1.671GHz | |
Frequency Range | 1.518GHz ~ 1.559GHz, 1.559GHz ~ 1.606GHz, 1.616GHz ~ 1.626GHz, 1.626GHz ~ 1.66GHz, 1.668GHz ~ 1.675GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.6dBi, 2.38dBi, 5.3dBi, 5.6dBi, 5.6dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.524" (13.30mm) | |
Applications | GNSS, Iridium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,01000 Kč | 564,01 Kč |
| 18 | 435,97667 Kč | 7 847,58 Kč |
| 27 | 424,96074 Kč | 11 473,94 Kč |
| 108 | 395,49537 Kč | 42 713,50 Kč |
| 252 | 382,38940 Kč | 96 362,13 Kč |
| 504 | 373,76107 Kč | 188 375,58 Kč |
| Unit Price without VAT: | 564,01000 Kč |
|---|---|
| Unit Price with VAT: | 682,45210 Kč |



