RF ANTENNA ISM Flat Patch I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFOA004AA

DigiKey Part Number
2958-YFOA004AA-ND
Manufacturer
Manufacturer Product Number
YFOA004AA
Description
450MHZ FPC ANTENNA 100 X 20MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Flat Patch I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
440MHz
Frequency Range
410MHz ~ 470MHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
-
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1029,14500 Kč291,45 Kč
2526,52480 Kč663,12 Kč
20022,58125 Kč4 516,25 Kč
40021,70143 Kč8 680,57 Kč
60021,26117 Kč12 756,70 Kč
1 00020,77290 Kč20 772,90 Kč
2 60020,02822 Kč52 073,37 Kč
5 00019,62230 Kč98 111,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč