New at DigiKey
RF ANTENNA LoRa Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFNP002WWAM

DigiKey Part Number
2958-YFNP002WWAMTR-ND - Tape & Reel (TR)
2958-YFNP002WWAMCT-ND - Cut Tape (CT)
2958-YFNP002WWAMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFNP002WWAM
Description
LPWA/ISM SMT MOUNT PCB CHIP MONO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
434MHz
Frequency Range
433MHz ~ 435MHz
Antenna Type
Chip
Number of Bands
1
VSWR
2.1
Return Loss
-9.2dB
Gain
-4.9dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
LoRa
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 998
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00031,99087 Kč127 963,48 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1047,72800 Kč477,28 Kč
2543,70960 Kč1 092,74 Kč
10039,27680 Kč3 927,68 Kč
25037,16396 Kč9 290,99 Kč
50035,89062 Kč17 945,31 Kč
1 00034,84282 Kč34 842,82 Kč
Digi-Reel®
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1045,90200 Kč459,02 Kč
2542,02120 Kč1 050,53 Kč
10037,76490 Kč3 776,49 Kč
25035,73440 Kč8 933,60 Kč
50034,51022 Kč17 255,11 Kč
1 00033,50273 Kč33 502,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč