RF ANTENNA ISM, LPWA Flat Patch I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFNF915F3AM

DigiKey Part Number
2958-YFNF915F3AM-ND
Manufacturer
Manufacturer Product Number
YFNF915F3AM
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LPWA Flat Patch I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Patch
Manufacturer
Quectel
Number of Bands
1
Packaging
Bag
Gain
2.5dBi
Part Status
Active
Features
Cable - 150mm
RF Family/Standard
General ISM
Termination
I-PEX MHF1
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
915MHz
Applications
ISM, LPWA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
1033,59800 Kč335,98 Kč
2530,64080 Kč766,02 Kč
10027,37080 Kč2 737,08 Kč
30025,54730 Kč7 664,19 Kč
50024,87310 Kč12 436,55 Kč
1 00024,10041 Kč24 100,41 Kč
2 50023,28425 Kč58 210,62 Kč
5 00022,79243 Kč113 962,15 Kč
Manufacturers Standard Package
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč