
YFBP001WWB | |
|---|---|
DigiKey Part Number | 2958-YFBP001WWBTR-ND - Tape & Reel (TR) 2958-YFBP001WWBCT-ND - Cut Tape (CT) 2958-YFBP001WWBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFBP001WWB |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFBP001WWB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,38160 Kč | 259,54 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 250 | 8,48572 Kč | 2 121,43 Kč |
| 500 | 8,11740 Kč | 4 058,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,81420 Kč | 7 814,20 Kč |
| 2 000 | 7,56464 Kč | 15 129,28 Kč |
| 3 000 | 7,43959 Kč | 22 318,77 Kč |
| 5 000 | 7,30109 Kč | 36 505,45 Kč |
| 7 000 | 7,22010 Kč | 50 540,70 Kč |
| 10 000 | 7,14226 Kč | 71 422,60 Kč |
| 25 000 | 6,97465 Kč | 174 366,25 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


