
YFBP001WWA | |
|---|---|
DigiKey Part Number | 2958-YFBP001WWATR-ND - Tape & Reel (TR) 2958-YFBP001WWACT-ND - Cut Tape (CT) 2958-YFBP001WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFBP001WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFBP001WWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,57800 Kč | 115,78 Kč |
| 25 | 10,40720 Kč | 260,18 Kč |
| 100 | 9,11890 Kč | 911,89 Kč |
| 250 | 8,50672 Kč | 2 126,68 Kč |
| 500 | 8,13750 Kč | 4 068,75 Kč |
| 1 000 | 7,83355 Kč | 7 833,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,45802 Kč | 22 374,06 Kč |
| 6 000 | 7,27425 Kč | 43 645,50 Kč |
| 9 000 | 7,18221 Kč | 64 639,89 Kč |
| 15 000 | 7,08022 Kč | 106 203,30 Kč |
| 21 000 | 7,02065 Kč | 147 433,65 Kč |
| 30 000 | 6,96334 Kč | 208 900,20 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |


