RF ANTENNA Bluetooth, Wi-Fi Flat Patch IPEX MHF IV Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YF0023IA

DigiKey Part Number
2958-YF0023IA-ND
Manufacturer
Manufacturer Product Number
YF0023IA
Description
YF0023IA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Flat Patch IPEX MHF IV Adhesive
Datasheet
 Datasheet
EDA/CAD Models
YF0023IA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Retail Package
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.375GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 100mm
Termination
IPEX MHF IV
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.460" (11.70mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,74100 Kč227,41 Kč
2520,63680 Kč515,92 Kč
10018,31870 Kč1 831,87 Kč
30017,02447 Kč5 107,34 Kč
50016,54642 Kč8 273,21 Kč
1 00015,99817 Kč15 998,17 Kč
2 50015,41917 Kč38 547,92 Kč
5 00015,07031 Kč75 351,55 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč