
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 650MHz, 755MHz, 890MHz, 1.176GHz, 1.207GHz, 1.227GHz, 1.248GHz, 1.268GHz, 1.47GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz | |
Frequency Range | 600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Dome | |
Number of Bands | 19 | |
VSWR | 1.49, 1.52, 1.61, 2.4, 2.8, 2.9, 3, 3.2, 3.7, 4.3, 4.4, 5.7, 9.5 | |
Return Loss | -14dB, -13.6dB, -12.8dB, -7.6dB, -6.5dB, -6.1dB, -5.6dB, -4.8dB, -4.5dB, -4.1dB, -4dB, -1.8dB, -3.1dB | |
Gain | -1.7dBi, 2.7dBi, -0.04dBi, 2.3dBi, -1.49dBi, -1.17dBi, 4.6dBi, 6.7dBi, 4.8dBi, 5.5dBi, 5.5dBi, 8.2dBi, 5.3dBi, 5.8dBi | |
Features | Cable - 300mm, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole Mount | |
Height (Max) | 1.673" (42.50mm) | |
Applications | 4G, 5G, GNSS, GPS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 744,83000 Kč | 1 744,83 Kč |
| 10 | 1 453,56600 Kč | 14 535,66 Kč |
| 25 | 1 380,82960 Kč | 34 520,74 Kč |
| 100 | 1 300,88370 Kč | 130 088,37 Kč |
| Unit Price without VAT: | 1 744,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 111,24430 Kč |


