RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMN701J1AH

DigiKey Part Number
2958-YEMN701J1AH-ND
Manufacturer
Manufacturer Product Number
YEMN701J1AH
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module SMA Male Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
YEMN701J1AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
650MHz, 755MHz, 890MHz, 1.176GHz, 1.207GHz, 1.227GHz, 1.248GHz, 1.268GHz, 1.47GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz
Frequency Range
600MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.4GHz ~ 6GHz
Antenna Type
Module
Number of Bands
19
VSWR
1.42, 1.48, 1.54, 1.6, 1.63, 1.8, 2.4, 2.5, 2.6, 2.8, 3, 3.4
Return Loss
-15.2dB, -14.2dB, -13.4dB, -12.7dB, -12.3dB, -11dB, -10.7dB, -7.8dB, -7.4dB, -7dB, -6.6dB, -6.4dB, -6dB, -5.3dB
Gain
0.9dBi, 4.5dBi, 4.3dBi, 4.67dBi, 3.1dBi, 5.6dBi, 6.6dBi, 6.7dBi, 2.85dBi, 3.82dBi, 2.25dBi, 6.5dBi, 8.2dBi, 5.5dBi, 7dBi
Features
Cable - 300mm, LNA
Termination
SMA Male
Ingress Protection
IP67, IP69K
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
2.205" (56.00mm)
Applications
4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 084,61000 Kč3 084,61 Kč
102 610,17700 Kč26 101,77 Kč
252 491,69840 Kč62 292,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3 084,61000 Kč
Unit Price with VAT:3 732,37810 Kč