
YEMM701K1AH | |
|---|---|
DigiKey Part Number | 2958-YEMM701K1AH-ND |
Manufacturer | |
Manufacturer Product Number | YEMM701K1AH |
Description | 5G&GNSS L1 7IN1 ADHESIVE MOUNT C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G, GNSS, LTE, Wi-Fi Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.585GHz, 3.7GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.4GHz ~ 1.606GHz, 1.565GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.752" (19.10mm) | |
Applications | 4G/5G, GNSS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 635,95000 Kč | 1 635,95 Kč |
| 14 | 1 333,04286 Kč | 18 662,60 Kč |
| 28 | 1 284,23786 Kč | 35 958,66 Kč |
| 112 | 1 211,00339 Kč | 135 632,38 Kč |
| Unit Price without VAT: | 1 635,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 979,49950 Kč |


