RF ANTENNA 4G, 5G, GNSS, GPS, Wi-Fi Dome SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMA517J1A

DigiKey Part Number
2958-YEMA517J1A-ND
Manufacturer
Manufacturer Product Number
YEMA517J1A
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, GNSS, GPS, Wi-Fi Dome SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
650MHz, 755MHz, 890MHz, 1.176GHz, 1.207GHz, 1.227GHz, 1.248GHz, 1.268GHz, 1.47GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz
Frequency Range
600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Dome
Number of Bands
19
VSWR
1.49, 1.52, 1.61, 2.4, 2.8, 2.9, 3, 3.2, 3.7, 4.3, 4.4, 5.7, 9.5
Return Loss
-14dB, -13.6dB, -12.8dB, -7.6dB, -6.5dB, -6.1dB, -5.6dB, -4.8dB, -4.5dB, -4.1dB, -4dB, -1.8dB, -3.1dB
Gain
-1.7dBi, 2.7dBi, -0.04dBi, 2.3dBi, -1.49dBi, -1.17dBi, 4.6dBi, 6.7dBi, 4.8dBi, 5.5dBi, 5.5dBi, 8.2dBi, 5.3dBi, 5.8dBi
Features
Cable - 270mm, LNA
Termination
SMA Male
Ingress Protection
IP67, IP69K
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
2.858" (72.60mm)
Applications
4G, 5G, GNSS, GPS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 607,40000 Kč1 607,40 Kč
101 335,97700 Kč13 359,77 Kč
251 268,21200 Kč31 705,30 Kč
1001 193,75100 Kč119 375,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 607,40000 Kč
Unit Price with VAT:1 944,95400 Kč