
YEGT003W1AM | |
|---|---|
DigiKey Part Number | 2958-YEGT003W1AM-ND |
Manufacturer | |
Manufacturer Product Number | YEGT003W1AM |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEGT003W1AM Models |
Category | Antenna Type Whip, Straight |
Manufacturer Quectel | Number of Bands 1 |
Packaging Bag | Gain 1.7dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP53 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.582GHz | Height (Max) 2.161" (54.90mm) |
Frequency Range 1.559GHz ~ 1.606GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,28500 Kč | 442,85 Kč |
| 25 | 40,51760 Kč | 1 012,94 Kč |
| 100 | 36,36220 Kč | 3 636,22 Kč |
| 250 | 34,38296 Kč | 8 595,74 Kč |
| 500 | 33,18902 Kč | 16 594,51 Kč |
| 1 000 | 32,20673 Kč | 32 206,73 Kč |
| 2 500 | 31,16968 Kč | 77 924,20 Kč |
| 5 000 | 30,54491 Kč | 152 724,55 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |



