
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.57GHz | |
Frequency Range | 1.56GHz ~ 1.58GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 3m | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.669" (17.00mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,96410 Kč | 8 096,41 Kč |
| Unit Price without VAT: | 80,96410 Kč |
|---|---|
| Unit Price with VAT: | 97,96656 Kč |



