
YECT011W1AM | |
|---|---|
DigiKey Part Number | 2958-YECT011W1AM-ND |
Manufacturer | |
Manufacturer Product Number | YECT011W1AM |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECT011W1AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 2.2GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.7dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.315" (135.00mm) | |
Applications | 4G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 92,74800 Kč | 927,48 Kč |
| 30 | 84,45400 Kč | 2 533,62 Kč |
| 100 | 77,86060 Kč | 7 786,06 Kč |
| 250 | 74,14140 Kč | 18 535,35 Kč |
| 500 | 71,89968 Kč | 35 949,84 Kč |
| 1 000 | 70,05542 Kč | 70 055,42 Kč |
| 2 500 | 68,10760 Kč | 170 269,00 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |


