
YECT001W1CM | |
|---|---|
DigiKey Part Number | 2958-YECT001W1CM-ND |
Manufacturer | |
Manufacturer Product Number | YECT001W1CM |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECT001W1CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 2.2GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.7dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP53 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.071" (52.60mm) | |
Applications | 4G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 10 | 41,25800 Kč | 412,58 Kč |
| 30 | 37,13233 Kč | 1 113,97 Kč |
| 100 | 33,84420 Kč | 3 384,42 Kč |
| 250 | 31,99096 Kč | 7 997,74 Kč |
| 500 | 30,87362 Kč | 15 436,81 Kč |
| 1 000 | 29,95436 Kč | 29 954,36 Kč |
| 2 500 | 28,98374 Kč | 72 459,35 Kč |
| 5 000 | 28,39877 Kč | 141 993,85 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |


