
YECA002L1AH | |
|---|---|
DigiKey Part Number | 2958-YECA002L1AH-ND |
Manufacturer | |
Manufacturer Product Number | YECA002L1AH |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G Whip, Straight SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YECA002L1AH Models |
Category | Number of Bands 2 |
Manufacturer Quectel | Gain 4.4dBi |
Packaging Bag | Features Cable - 1m |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 830MHz, 2.2GHz | Height (Max) 3.276" (83.20mm) |
Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Applications 4G |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 122,01900 Kč | 1 220,19 Kč |
| 40 | 109,20000 Kč | 4 368,00 Kč |
| 120 | 102,04500 Kč | 12 245,40 Kč |
| 280 | 97,85068 Kč | 27 398,19 Kč |
| 520 | 95,35960 Kč | 49 586,99 Kč |
| 1 000 | 93,15931 Kč | 93 159,31 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |




