
YEBT002E3AM | |
|---|---|
DigiKey Part Number | 2958-YEBT002E3AM-ND |
Manufacturer | |
Manufacturer Product Number | YEBT002E3AM |
Description | WIFI TERMINAL MOUNT RUBBER MONOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Right Angle I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Right Angle |
Manufacturer Quectel | Number of Bands 3 |
Packaging Bag | Features Cable - 100mm |
Part Status Active | Termination I-PEX MHF1 |
RF Family/Standard WiFi | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 5.118" (130.00mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Applications Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 64,23300 Kč | 642,33 Kč |
| 30 | 58,15033 Kč | 1 744,51 Kč |
| 100 | 53,31180 Kč | 5 331,18 Kč |
| 250 | 50,58336 Kč | 12 645,84 Kč |
| 500 | 48,93836 Kč | 24 469,18 Kč |
| 1 000 | 47,58525 Kč | 47 585,25 Kč |
| 2 500 | 46,15638 Kč | 115 390,95 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |


