RF ANTENNA Wi-Fi Flat Bar SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEBA000J1AM

DigiKey Part Number
2958-YEBA000J1AM-ND
Manufacturer
Manufacturer Product Number
YEBA000J1AM
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Flat Bar SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
YEBA000J1AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Flat Bar
Number of Bands
3
VSWR
-
Return Loss
-
Gain
2.1dBi
Features
Cable - 209mm
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.248" (6.30mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1125,99000 Kč125,99 Kč
1096,46500 Kč964,65 Kč
5084,63880 Kč4 231,94 Kč
10080,97460 Kč8 097,46 Kč
25077,10716 Kč19 276,79 Kč
50074,77598 Kč37 387,99 Kč
1 00072,85739 Kč72 857,39 Kč
2 50070,83196 Kč177 079,90 Kč
Manufacturers Standard Package
Unit Price without VAT:125,99000 Kč
Unit Price with VAT:152,44790 Kč