
YE0029AA | |
|---|---|
DigiKey Part Number | 2958-YE0029AA-ND |
Manufacturer | |
Manufacturer Product Number | YE0029AA |
Description | MAG MNT ANTENNA LTE 3M SMA M |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | YE0029AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.7GHz | |
Frequency Range | 700MHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.465" (88.00mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,19480 Kč | 7 319,48 Kč |
| Unit Price without VAT: | 73,19480 Kč |
|---|---|
| Unit Price with VAT: | 88,56571 Kč |





