
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.8495GHz | |
Frequency Range | 699MHz ~ 5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP55 | |
Mounting Type | Magnetic | |
Height (Max) | 8.701" (221.00mm) | |
Applications | 5G |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 238,71000 Kč | 238,71 Kč |
10 | 187,09500 Kč | 1 870,95 Kč |
25 | 174,18880 Kč | 4 354,72 Kč |
100 | 160,00980 Kč | 16 000,98 Kč |
300 | 152,09857 Kč | 45 629,57 Kč |
500 | 149,17362 Kč | 74 586,81 Kč |
1 000 | 145,82021 Kč | 145 820,21 Kč |
Unit Price without VAT: | 238,71000 Kč |
---|---|
Unit Price with VAT: | 288,83910 Kč |