
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 892MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 824MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 10 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi, 5.35dBi, 5.35dBi, 5.35dBi, 3.3dBi | |
Features | Cable - 250mm | |
Termination | SMA Male | |
Ingress Protection | IP53 | |
Mounting Type | Adhesive | |
Height (Max) | 0.220" (5.60mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,90700 Kč | 599,07 Kč |
| 30 | 54,21000 Kč | 1 626,30 Kč |
| 120 | 49,11958 Kč | 5 894,35 Kč |
| 270 | 46,93985 Kč | 12 673,76 Kč |
| 510 | 45,54590 Kč | 23 228,41 Kč |
| 1 020 | 44,28520 Kč | 45 170,90 Kč |
| 2 520 | 42,96949 Kč | 108 283,11 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |





