
YE0011BA | |
|---|---|
DigiKey Part Number | 2958-YE0011BA-ND |
Manufacturer | |
Manufacturer Product Number | YE0011BA |
Description | EXTERNAL, 824960, 17102170, 2G/3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YE0011BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 890MHz, 2.2GHz | |
Frequency Range | 820MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.969" (50.00mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 46,01500 Kč | 460,15 Kč |
| 50 | 39,78880 Kč | 1 989,44 Kč |
| 100 | 37,85840 Kč | 3 785,84 Kč |
| 250 | 35,82288 Kč | 8 955,72 Kč |
| 500 | 34,59568 Kč | 17 297,84 Kč |
| 1 000 | 33,58570 Kč | 33 585,70 Kč |
| 2 500 | 32,51930 Kč | 81 298,25 Kč |
| 5 000 | 31,87660 Kč | 159 383,00 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |



